MMSZ5229BHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.89409
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,462
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱2.85463

Parametric Equivalent


Panjit International Inc.
In Stock: 10,914
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱2.54973
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5229BHE3-TP

DigiKey Part Number
353-MMSZ5229BHE3-TP-ND
Manufacturer
Manufacturer Product Number
MMSZ5229BHE3-TP
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱3.14980₱9,449.40