185222K100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.81701
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.95057
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.83614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.83614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.83614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.83614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.83614
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.81701
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.81701
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱1.14279
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,229
Unit Price: ₱2.30000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱0.81701
Datasheet

Direct


TDK
In Stock: 4,832
Unit Price: ₱0.37000
Datasheet

Direct


TDK
In Stock: 8,867
Unit Price: ₱0.40000
Datasheet
2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185222K100RAB-F

DigiKey Part Number
185222K100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185222K100RAB-F
Description
CAP FILM 2200PF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185222K100RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168222J100A-FCornell Dubilier Knowles0168222J100A-F-ND₱0.81701Upgrade
168222J400A-FCornell Dubilier Knowles0168222J400A-F-ND₱0.95057Upgrade
168222K400A-FCornell Dubilier Knowles0168222K400A-F-ND₱0.83614Upgrade
185222J100RAA-FCornell Dubilier Knowles0185222J100RAA-F-ND₱0.83614Upgrade
185222J100RAB-FCornell Dubilier Knowles0185222J100RAB-F-ND₱0.83614Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱35.47155₱177,357.75