Direct
Similar
Similar
Similar

ECS-480-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC3001TR-ND - Tape & Reel (TR) XC3001CT-ND - Cut Tape (CT) XC3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33-JGN-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-8-33-RHN-TR | ECS Inc. | 145 | XC2671CT-ND | ₱30.08000 | Direct |
| 7M48072001 | TXC CORPORATION | 0 | 887-2479-1-ND | ₱61.39000 | Similar |
| ABM10-48.000MHZ-D30-T3 | Abracon LLC | 8,855 | 535-ABM10-48.000MHZ-D30-T3CT-ND | ₱69.37000 | Similar |
| FA-238 48.0000MA30X-AG3 | EPSON | 0 | FA-23848.0000MA30X-AG3-ND | ₱49.48036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.70000 | ₱30.70 |
| 10 | ₱26.95000 | ₱269.50 |
| 25 | ₱25.46440 | ₱636.61 |
| 50 | ₱24.40860 | ₱1,220.43 |
| 100 | ₱23.40190 | ₱2,340.19 |
| 250 | ₱22.12740 | ₱5,531.85 |
| 500 | ₱21.21270 | ₱10,606.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.33482 | ₱20,334.82 |
| 2,000 | ₱19.49378 | ₱38,987.56 |
| 3,000 | ₱19.01821 | ₱57,054.63 |
| 5,000 | ₱18.43554 | ₱92,177.70 |
| 7,000 | ₱18.06164 | ₱126,431.48 |
| 10,000 | ₱17.67363 | ₱176,736.30 |





