


H3AAG-10102-Y4 | |
|---|---|
DigiKey Part Number | H3AAG-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1507TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱37.93300 | ₱379.33 |
| 30 | ₱34.42000 | ₱1,032.60 |
| 50 | ₱32.89540 | ₱1,644.77 |
| 100 | ₱30.93620 | ₱3,093.62 |
| 250 | ₱28.51732 | ₱7,129.33 |
| 500 | ₱26.81656 | ₱13,408.28 |
| 1,000 | ₱25.21764 | ₱25,217.64 |
| 2,500 | ₱23.25070 | ₱58,126.75 |
| 5,000 | ₱21.86616 | ₱109,330.80 |











