


H3AAG-10105-Y4 | |
|---|---|
DigiKey Part Number | H3AAG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1507TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱39.54100 | ₱395.41 |
| 30 | ₱35.86900 | ₱1,076.07 |
| 50 | ₱34.27700 | ₱1,713.85 |
| 100 | ₱32.23440 | ₱3,223.44 |
| 250 | ₱29.71308 | ₱7,428.27 |
| 500 | ₱27.94206 | ₱13,971.03 |
| 1,000 | ₱26.27644 | ₱26,276.44 |
| 2,500 | ₱24.22708 | ₱60,567.70 |
| 5,000 | ₱22.78419 | ₱113,920.95 |











