


H3AAG-10106-Y4 | |
|---|---|
DigiKey Part Number | H3AAG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1507TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱40.07700 | ₱400.77 |
| 30 | ₱36.34533 | ₱1,090.36 |
| 50 | ₱34.74140 | ₱1,737.07 |
| 100 | ₱32.66320 | ₱3,266.32 |
| 250 | ₱30.11324 | ₱7,528.31 |
| 500 | ₱28.31602 | ₱14,158.01 |
| 1,000 | ₱26.62838 | ₱26,628.38 |
| 2,500 | ₱24.55151 | ₱61,378.78 |
| 5,000 | ₱23.08956 | ₱115,447.80 |











