


H3AAG-10108-Y4 | |
|---|---|
DigiKey Part Number | H3AAG-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1507TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱41.14900 | ₱411.49 |
| 30 | ₱37.31800 | ₱1,119.54 |
| 50 | ₱35.65860 | ₱1,782.93 |
| 100 | ₱33.52670 | ₱3,352.67 |
| 250 | ₱30.90644 | ₱7,726.61 |
| 500 | ₱29.06278 | ₱14,531.39 |
| 1,000 | ₱27.33047 | ₱27,330.47 |
| 2,500 | ₱25.19894 | ₱62,997.35 |
| 5,000 | ₱23.69828 | ₱118,491.40 |











