


H3AAG-10106-W6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱40.37500 | ₱403.75 |
| 30 | ₱36.60333 | ₱1,098.10 |
| 50 | ₱34.99160 | ₱1,749.58 |
| 100 | ₱32.89540 | ₱3,289.54 |
| 250 | ₱30.32764 | ₱7,581.91 |
| 500 | ₱28.51968 | ₱14,259.84 |
| 1,000 | ₱26.81953 | ₱26,819.53 |
| 2,500 | ₱24.72802 | ₱61,820.05 |
| 5,000 | ₱23.25547 | ₱116,277.35 |











