


H3AXG-10102-Y6 | |
|---|---|
DigiKey Part Number | H3AXG-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-Y6 |
Description | JUMPER-H1507TR/A3049Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱31.38300 | ₱313.83 |
| 30 | ₱28.46500 | ₱853.95 |
| 50 | ₱27.20240 | ₱1,360.12 |
| 100 | ₱25.58270 | ₱2,558.27 |
| 250 | ₱23.58180 | ₱5,895.45 |
| 500 | ₱22.17642 | ₱11,088.21 |
| 1,000 | ₱20.85381 | ₱20,853.81 |
| 2,500 | ₱19.22703 | ₱48,067.57 |
| 5,000 | ₱18.08176 | ₱90,408.80 |











