


H3AXG-10106-Y6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-Y6 |
Description | JUMPER-H1507TR/A3049Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱33.76500 | ₱337.65 |
| 30 | ₱30.60867 | ₱918.26 |
| 50 | ₱29.25100 | ₱1,462.55 |
| 100 | ₱27.50020 | ₱2,750.02 |
| 250 | ₱25.35164 | ₱6,337.91 |
| 500 | ₱23.84024 | ₱11,920.12 |
| 1,000 | ₱22.41879 | ₱22,418.79 |
| 2,500 | ₱20.67052 | ₱51,676.30 |
| 5,000 | ₱19.43926 | ₱97,196.30 |











