


H3AXG-10108-Y6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-Y6 |
Description | JUMPER-H1507TR/A3049Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱34.89600 | ₱348.96 |
| 30 | ₱31.66067 | ₱949.82 |
| 50 | ₱30.26340 | ₱1,513.17 |
| 100 | ₱28.45300 | ₱2,845.30 |
| 250 | ₱26.23296 | ₱6,558.24 |
| 500 | ₱24.66800 | ₱12,334.00 |
| 1,000 | ₱23.19770 | ₱23,197.70 |
| 2,500 | ₱21.38798 | ₱53,469.95 |
| 5,000 | ₱20.11420 | ₱100,571.00 |











