Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10105-Y6

DigiKey Part Number
H3AXG-10105-Y6-ND
Manufacturer
Manufacturer Product Number
H3AXG-10105-Y6
Description
JUMPER-H1507TR/A3049Y/X 5"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱33.16900₱331.69
30₱30.07267₱902.18
50₱28.73880₱1,436.94
100₱27.02380₱2,702.38
250₱24.91096₱6,227.74
500₱23.42578₱11,712.89
1,000₱22.02874₱22,028.74
2,500₱20.31060₱50,776.50
5,000₱19.10102₱95,505.10
Manufacturers Standard Package
Alternate Color
JUMPER-H1507TR/A3049A/X 5"
In-Stock: 0
Unit Price: ₱33.16900
JUMPER-H1507TR/A3049B/X 5"
In-Stock: 0
Unit Price: ₱33.16900
JUMPER-H1507TR/A3049G/X 5"
In-Stock: 0
Unit Price: ₱33.16900
JUMPER-H1507TR/A3049L/X 5"
In-Stock: 0
Unit Price: ₱33.16900
JUMPER-H1507TR/A3049N/X 5"
In-Stock: 0
Unit Price: ₱33.16900
Alternate Length
JUMPER-H1507TR/A3049Y/X 2"
In-Stock: 0
Unit Price: ₱31.38300
JUMPER-H1507TR/A3049Y/X 3"
In-Stock: 0
Unit Price: ₱31.97800
JUMPER-H1507TR/A3049Y/X 4"
In-Stock: 0
Unit Price: ₱32.57400
JUMPER-H1507TR/A3049Y/X 6"
In-Stock: 0
Unit Price: ₱33.76500
JUMPER-H1507TR/A3049Y/X 8"
In-Stock: 0
Unit Price: ₱34.89600