


H3BXT-10102-S4 | |
|---|---|
DigiKey Part Number | H3BXT-10102-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-S4 |
Description | JUMPER-H1504TR/A2015S/X 2" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱27.75000 | ₱277.50 |
| 30 | ₱25.15000 | ₱754.50 |
| 50 | ₱24.03440 | ₱1,201.72 |
| 100 | ₱22.59330 | ₱2,259.33 |
| 250 | ₱20.82820 | ₱5,207.05 |
| 500 | ₱19.58600 | ₱9,793.00 |
| 1,000 | ₱18.41882 | ₱18,418.82 |
| 2,500 | ₱16.98152 | ₱42,453.80 |
| 5,000 | ₱15.97012 | ₱79,850.60 |











