


H3BXT-10103-S4 | |
|---|---|
DigiKey Part Number | H3BXT-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-S4 |
Description | JUMPER-H1504TR/A2015S/X 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱28.28600 | ₱282.86 |
| 30 | ₱25.64633 | ₱769.39 |
| 50 | ₱24.49880 | ₱1,224.94 |
| 100 | ₱23.03990 | ₱2,303.99 |
| 250 | ₱21.24028 | ₱5,310.07 |
| 500 | ₱19.97308 | ₱9,986.54 |
| 1,000 | ₱18.78207 | ₱18,782.07 |
| 2,500 | ₱17.31714 | ₱43,292.85 |
| 5,000 | ₱16.28573 | ₱81,428.65 |











