Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10108-S4

DigiKey Part Number
H3BXT-10108-S4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10108-S4
Description
JUMPER-H1504TR/A2015S/X 8"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱31.02600₱310.26
30₱28.10767₱843.23
50₱26.86900₱1,343.45
100₱25.26110₱2,526.11
250₱23.28644₱5,821.61
500₱21.89654₱10,948.27
1,000₱20.59120₱20,591.20
2,500₱18.98502₱47,462.55
5,000₱17.85416₱89,270.80
Manufacturers Standard Package
Alternate Color
JUMPER-H1504TR/A2015A/X 8"
In-Stock: 0
Unit Price: ₱31.02600
JUMPER-H1504TR/A2015B/X 8"
In-Stock: 620
Unit Price: ₱32.33600
JUMPER-H1504TR/A2015G/X 8"
In-Stock: 0
Unit Price: ₱31.02600
JUMPER-H1504TR/A2015L/X 8"
In-Stock: 0
Unit Price: ₱31.02600
JUMPER-H1504TR/A2015N/X 8"
In-Stock: 0
Unit Price: ₱31.02600
Alternate Length
JUMPER-H1504TR/A2015S/X 2"
In-Stock: 0
Unit Price: ₱27.75000
JUMPER-H1504TR/A2015S/X 3"
In-Stock: 0
Unit Price: ₱28.28600
JUMPER-H1504TR/A2015S/X 4"
In-Stock: 0
Unit Price: ₱28.82200
JUMPER-H1504TR/A2015S/X 5"
In-Stock: 0
Unit Price: ₱29.35800
JUMPER-H1504TR/A2015S/X 6"
In-Stock: 0
Unit Price: ₱29.89400