


H3BXT-10104-S4 | |
|---|---|
DigiKey Part Number | H3BXT-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-S4 |
Description | JUMPER-H1504TR/A2015S/X 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱28.82200 | ₱288.22 |
| 30 | ₱26.14233 | ₱784.27 |
| 50 | ₱24.97520 | ₱1,248.76 |
| 100 | ₱23.48650 | ₱2,348.65 |
| 250 | ₱21.65000 | ₱5,412.50 |
| 500 | ₱20.35896 | ₱10,179.48 |
| 1,000 | ₱19.14533 | ₱19,145.33 |
| 2,500 | ₱17.65205 | ₱44,130.12 |
| 5,000 | ₱16.60063 | ₱83,003.15 |











