C0402C103M3REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 153,019
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.93901
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.85572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.61167
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.08236
Datasheet

Parametric Equivalent


TDK
In Stock: 21,999
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,595
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 101,166
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.28656
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.22959
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,700
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43,970
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.22730
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 52,479
Unit Price: ₱5.96000
Datasheet
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103M3REC7411

DigiKey Part Number
C0402C103M3REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C103M3REC7411
Description
CAP CER 0402 10NF 25V X7R 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103M3REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.55401₱27,700.50
Manufacturers Standard Package