



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱175.67300 | ₱1,756.73 |
| 30 | ₱156.67600 | ₱4,700.28 |
| 50 | ₱149.02980 | ₱7,451.49 |
| 100 | ₱139.72220 | ₱13,972.22 |
| 250 | ₱129.08772 | ₱32,271.93 |
| 500 | ₱122.14538 | ₱61,072.69 |
| 1,000 | ₱116.03198 | ₱116,031.98 |
| 2,500 | ₱109.06106 | ₱272,652.65 |
| 5,000 | ₱106.73671 | ₱533,683.55 |











