



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱177.51900 | ₱1,775.19 |
| 30 | ₱158.30367 | ₱4,749.11 |
| 50 | ₱150.59000 | ₱7,529.50 |
| 100 | ₱141.19310 | ₱14,119.31 |
| 250 | ₱130.45976 | ₱32,614.94 |
| 500 | ₱123.45072 | ₱61,725.36 |
| 1,000 | ₱117.28075 | ₱117,280.75 |
| 2,500 | ₱110.24468 | ₱275,611.70 |
| 5,000 | ₱107.97975 | ₱539,898.75 |











