



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱178.41200 | ₱1,784.12 |
| 30 | ₱159.11767 | ₱4,773.53 |
| 50 | ₱151.37620 | ₱7,568.81 |
| 100 | ₱141.93150 | ₱14,193.15 |
| 250 | ₱131.14340 | ₱32,785.85 |
| 500 | ₱124.10458 | ₱62,052.29 |
| 1,000 | ₱117.90483 | ₱117,904.83 |
| 2,500 | ₱110.83589 | ₱277,089.73 |
| 5,000 | ₱108.60134 | ₱543,006.70 |











