



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱176.62500 | ₱1,766.25 |
| 30 | ₱157.49000 | ₱4,724.70 |
| 50 | ₱149.81580 | ₱7,490.79 |
| 100 | ₱140.46060 | ₱14,046.06 |
| 250 | ₱129.77376 | ₱32,443.44 |
| 500 | ₱122.79924 | ₱61,399.62 |
| 1,000 | ₱116.65607 | ₱116,656.07 |
| 2,500 | ₱109.65323 | ₱274,133.08 |
| 5,000 | ₱107.35817 | ₱536,790.85 |











