GRM21BR60G476ME15L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,881
Unit Price: ₱163.17000
Datasheet

Direct


TDK
In Stock: 2,615
Unit Price: ₱33.35000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 300,971
Unit Price: ₱15.48000
Datasheet

Upgrade


KEMET
In Stock: 78,541
Unit Price: ₱77.42000
Datasheet

Upgrade


TDK
In Stock: 196,545
Unit Price: ₱34.54000
Datasheet

Upgrade


TDK
In Stock: 188,678
Unit Price: ₱41.69000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 43,822
Unit Price: ₱26.20000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 927,272
Unit Price: ₱17.27000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 324,997
Unit Price: ₱17.27000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 123,841
Unit Price: ₱26.20000
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60G476ME15L

DigiKey Part Number
490-6469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR60G476ME15L
Description
CAP CER 47UF 4V X5R 0805
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60G476ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.