UZS1H3R3MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 668
Unit Price: ₱48.24000
Datasheet

Similar


Nichicon
In Stock: 2,677
Unit Price: ₱17.27000
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: ₱17.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,996
Unit Price: ₱38.11000
Datasheet

Similar


Panasonic Industry
In Stock: 6,476
Unit Price: ₱20.25000
Datasheet

Similar


Panasonic Industry
In Stock: 8,864
Unit Price: ₱18.46000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZS1H3R3MCL1GB

DigiKey Part Number
493-10154-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UZS1H3R3MCL1GB
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZS1H3R3MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
25.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.181" (4.60mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZT1H3R3MCL1GBNichicon668493-10181-1-ND₱48.24000MFR Recommended
UWJ1H3R3MCL1GBNichicon2,677493-9799-1-ND₱17.27000Similar
UWX1H3R3MCL1GBNichicon1493-2133-1-ND₱17.87000Similar
AVS335M50B12T-FCornell Dubilier Knowles1,996338-AVS335M50B12T-FCT-ND₱38.11000Similar
EEE-1HA3R3ARPanasonic Industry6,476PCE4619CT-ND₱20.25000Similar
Obsolete
Marketplace Stock: 1,854 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,854In Stock
Ships from WEC