Direct
Similar
Similar
Similar
Similar
Similar




UZT1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10168-2-ND - Tape & Reel (TR) 493-10168-1-ND - Cut Tape (CT) 493-10168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1E4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 11 mA @ 120 Hz | |
Ripple Current @ High Frequency | 16.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.37100 | ₱303.71 |
| 50 | ₱22.83140 | ₱1,141.57 |
| 100 | ₱20.44350 | ₱2,044.35 |
| 500 | ₱16.32028 | ₱8,160.14 |
| 1,000 | ₱15.02030 | ₱15,020.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.94006 | ₱27,880.12 |
| 4,000 | ₱13.04205 | ₱52,168.20 |
| 6,000 | ₱12.58907 | ₱75,534.42 |
| 10,000 | ₱12.08412 | ₱120,841.20 |
| 14,000 | ₱11.78741 | ₱165,023.74 |
| 20,000 | ₱11.50080 | ₱230,016.00 |





