170-037-272L000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 0
Unit Price: ₱151.85000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 457
Unit Price: ₱267.98000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱64.52238
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 71
Unit Price: ₱114.34000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 71
Unit Price: ₱110.17000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ₱60.33900
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
170-037-272L000
170-037-272L000

170-037-272L000

DigiKey Part Number
737FER-ND
Manufacturer
Manufacturer Product Number
170-037-272L000
Description
CONN D-SUB HOUSING RCPT 37POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
170-037-272L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes