Similar
Similar
Similar
Similar
Similar
Similar

MM5Z47V | |
|---|---|
DigiKey Part Number | MM5Z47VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z47V |
Description | DIODE ZENER 47V 200MW SOD523F |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±6% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z47V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |






