ECE-V0JA331XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,331
Unit Price: ₱31.56000
Datasheet

Direct


Panasonic Industry
In Stock: 2,169
Unit Price: ₱28.58000
Datasheet

Direct


Panasonic Industry
In Stock: 2,898
Unit Price: ₱36.33000
Datasheet

Direct


Panasonic Industry
In Stock: 2,335
Unit Price: ₱43.47000
Datasheet

Direct


Panasonic Industry
In Stock: 1,577
Unit Price: ₱55.38000
Datasheet

Direct


Panasonic Industry
In Stock: 7,091
Unit Price: ₱55.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,760
Unit Price: ₱46.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,836
Unit Price: ₱47.04000
Datasheet

Direct


Rubycon
In Stock: 366
Unit Price: ₱26.20000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱82.18000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,337
Unit Price: ₱30.97000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱5.14238
Datasheet

Direct


KEMET
In Stock: 16,765
Unit Price: ₱37.52000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱36.92000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0JA331XP

DigiKey Part Number
PCE3351TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V0JA331XP
Description
CAP ALUM 330UF 20% 6.3V SMD
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0JA331XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
188 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes