SN74AC00PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,944
Unit Price: ₱0.60000
Datasheet

Direct


onsemi
In Stock: 137
Unit Price: ₱0.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,000
Unit Price: ₱0.40000

Parametric Equivalent


onsemi
In Stock: 910
Unit Price: ₱0.82000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,568
Unit Price: ₱0.49000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 270
Unit Price: ₱1.40970
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC00PW

DigiKey Part Number
296-44423-5-ND
Manufacturer
Manufacturer Product Number
SN74AC00PW
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC00PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 270 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

270In Stock
Ships from Rochester Electronics, LLC