CL03A105MR3CSNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 753,133
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 666,841
Unit Price: ₱8.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,590,058
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,952,829
Unit Price: ₱5.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,226,278
Unit Price: ₱5.96000
Datasheet

Direct


Taiyo Yuden
In Stock: 40,767
Unit Price: ₱4.76000
Datasheet

Direct


YAGEO
In Stock: 165,483
Unit Price: ₱5.96000
Datasheet
1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MR3CSNC

DigiKey Part Number
1276-1326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A105MR3CSNC
Description
CAP CER 1UF 4V X5R 0201
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MR3CSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.