CL03B102KO3NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 387,027
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,873,671
Unit Price: ₱6.55000
Datasheet

Direct


Murata Electronics
In Stock: 1,341,229
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 23,462
Unit Price: ₱5.96000
Datasheet

Upgrade


TDK
In Stock: 1,320,589
Unit Price: ₱5.96000
Datasheet

Upgrade


YAGEO
In Stock: 161,171
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,927,549
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 61,186
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,735
Unit Price: ₱22.03000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 47,066
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 51,467
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49,424
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 381,746
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,148,075
Unit Price: ₱5.96000
Datasheet
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B102KO3NNND

DigiKey Part Number
CL03B102KO3NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03B102KO3NNND
Description
CAP CER 1000PF 16V X7R 0201
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03B102KO3NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.