MCASL168SB7105KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5,256
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,735
Unit Price: ₱8.93000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,867
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.79365
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,990
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.79365
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,976
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 334,217
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 116,763
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45,851
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,063
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 949,801
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,977,078
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,064
Unit Price: ₱11.91000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL168SB7105KTNA1J

DigiKey Part Number
587-MCASL168SB7105KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASL168SB7105KTNA1J
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL168SB7105KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.79365₱3,174.60
Manufacturers Standard Package