MCAST21GSB7105KTNB2J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.30344
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.25972
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,775
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.25972
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,701
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,034
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 31
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,583
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 102,726
Unit Price: ₱10.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱40.11622
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,420
Unit Price: ₱108.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.90872
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,467
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱3.11268
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB7105KTNB2J

DigiKey Part Number
587-MCAST21GSB7105KTNB2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAST21GSB7105KTNB2J
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB7105KTNB2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.25972₱6,779.16
Manufacturers Standard Package