EMK316B7475ML-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 237,555
Unit Price: ₱18.46000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 9,945
Unit Price: ₱19.06000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 387,294
Unit Price: ₱17.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,102
Unit Price: ₱16.08000
Datasheet

Direct


KEMET
In Stock: 3,940
Unit Price: ₱68.48000
Datasheet

Direct


TDK
In Stock: 7,250
Unit Price: ₱26.20000
Datasheet

Direct


TDK
In Stock: 6,436
Unit Price: ₱13.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,892
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,640
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 86,680
Unit Price: ₱86.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,603
Unit Price: ₱26.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.94772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8
Unit Price: ₱23.82000
Datasheet

Upgrade


KEMET
In Stock: 7,237
Unit Price: ₱82.77000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316B7475ML-T

DigiKey Part Number
587-EMK316B7475ML-TTR-ND - Tape & Reel (TR)
587-EMK316B7475ML-TCT-ND - Cut Tape (CT)
587-EMK316B7475ML-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316B7475ML-T
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316B7475ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱11.91000₱119.10
50₱8.73000₱436.50
100₱7.74750₱774.75
500₱6.08840₱3,044.20
1,000₱5.57686₱5,576.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.15703₱10,314.06
4,000₱4.81134₱19,245.36
6,000₱4.63825₱27,829.50
10,000₱4.44648₱44,464.80
14,000₱4.33443₱60,682.02
20,000₱4.22665₱84,533.00
Manufacturers Standard Package