C2012X5R1A105M/0.85 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 21,868
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 6,537
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 16,722
Unit Price: ₱10.12000
Datasheet

Upgrade


TDK
In Stock: 44,370
Unit Price: ₱11.31000
Datasheet

Upgrade


TDK
In Stock: 960
Unit Price: ₱10.12000
Datasheet

Upgrade


TDK
In Stock: 5,107
Unit Price: ₱11.31000
Datasheet

Upgrade


TDK
In Stock: 13,490
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 31,754
Unit Price: ₱18.46000
Datasheet

Upgrade


TDK
In Stock: 5,781
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 2,497
Unit Price: ₱19.65000
Datasheet

Upgrade


TDK
In Stock: 1,530
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 5,920
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 18,995
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 67,492
Unit Price: ₱10.72000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A105M/0.85

DigiKey Part Number
445-7648-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R1A105M/0.85
Description
CAP CER 1UF 10V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A105M/0.85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes