
A9BBA-0702E | |
|---|---|
DigiKey Part Number | A9BBA-0702E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0702E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱532.38000 | ₱532.38 |
| 10 | ₱452.40100 | ₱4,524.01 |
| 25 | ₱424.04360 | ₱10,601.09 |
| 50 | ₱403.78480 | ₱20,189.24 |
| 100 | ₱384.50840 | ₱38,450.84 |
| 250 | ₱360.44424 | ₱90,111.06 |
| 500 | ₱343.25334 | ₱171,626.67 |
| 1,000 | ₱326.88782 | ₱326,887.82 |






