
A9BBA-0705E | |
|---|---|
DigiKey Part Number | A9BBA-0705E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0705E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱551.43000 | ₱551.43 |
| 10 | ₱468.53900 | ₱4,685.39 |
| 25 | ₱439.19320 | ₱10,979.83 |
| 50 | ₱418.21960 | ₱20,910.98 |
| 100 | ₱398.25250 | ₱39,825.25 |
| 250 | ₱373.32848 | ₱93,332.12 |
| 500 | ₱355.52302 | ₱177,761.51 |
| 1,000 | ₱338.57272 | ₱338,572.72 |






