
A9BBA-0704E | |
|---|---|
DigiKey Part Number | A9BBA-0704E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0704E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱544.88000 | ₱544.88 |
| 10 | ₱463.18000 | ₱4,631.80 |
| 25 | ₱434.14320 | ₱10,853.58 |
| 50 | ₱413.40800 | ₱20,670.40 |
| 100 | ₱393.67910 | ₱39,367.91 |
| 250 | ₱369.04088 | ₱92,260.22 |
| 500 | ₱351.43790 | ₱175,718.95 |
| 1,000 | ₱334.68231 | ₱334,682.31 |






