
A9BBA-0703E | |
|---|---|
DigiKey Part Number | A9BBA-0703E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0703E |
Description | FLEX CABLE - AFJ07A/AE07/AFJ07A |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱538.93000 | ₱538.93 |
| 10 | ₱457.76100 | ₱4,577.61 |
| 25 | ₱429.09360 | ₱10,727.34 |
| 50 | ₱408.59640 | ₱20,429.82 |
| 100 | ₱389.09370 | ₱38,909.37 |
| 250 | ₱364.74376 | ₱91,185.94 |
| 500 | ₱347.34920 | ₱173,674.60 |
| 1,000 | ₱330.78894 | ₱330,788.94 |






