CD74AC20M96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,260
Unit Price: ₱46.45000
Datasheet

Direct


onsemi
In Stock: 2,849
Unit Price: ₱20.25000
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: ₱29.78000
Datasheet
NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC20M96G4

DigiKey Part Number
CD74AC20M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74AC20M96G4
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC20M96G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
12.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱16.36910₱40,922.75
5,000₱15.92772₱79,638.60
7,500₱15.70667₱117,800.03
12,500₱15.46175₱193,271.88
17,500₱15.31857₱268,074.97
25,000₱15.18094₱379,523.50
Manufacturers Standard Package