Direct
Parametric Equivalent

LM431CCM/NOPB | |
|---|---|
DigiKey Part Number | LM431CCM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431CCM/NOPB |
Description | IC VREF SHUNT -0.6%/+0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431CCM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,280 | ₱18.84705 | ₱42,971.27 |


