MCU08050C6200FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ₱4.89215
Datasheet

Direct


YAGEO
In Stock: 16,278
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,057
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28,416
Unit Price: ₱23.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱13.63552
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱7.03393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱20.05763
Datasheet

Upgrade


Susumu
In Stock: 9,495
Unit Price: ₱7.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱2.13653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.53463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱48.62138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱32.41426
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱64.01804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.96625
Datasheet
620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C6200FP500

DigiKey Part Number
MCU08050C6200FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C6200FP500
Description
RES 620 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C6200FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D6200BPW00Vishay0231225676216-ND₱4.89215Upgrade
RT0805FRE07620RLYAGEO16,27813-RT0805FRE07620RLCT-ND₱5.96000Direct
ERA-6AEB621VPanasonic Industry9,05710-ERA-6AEB621VCT-ND₱5.96000Upgrade
ERA-6APB621VPanasonic Industry28,416P620AZCT-ND₱23.22000Upgrade
RG2012N-621-B-T5Susumu0RG2012N-621-B-T5-ND₱13.63552Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.09255₱15,462.75
Manufacturers Standard Package