0805X475M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 18,357
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.35939
Datasheet

Parametric Equivalent


KEMET
In Stock: 14
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,491
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,706
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,696
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.52615
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱14.29000

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: ₱9.53000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X475M160CT

DigiKey Part Number
1292-0805X475M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805X475M160CT
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X475M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.54115₱4,623.45
Manufacturers Standard Package