ST Series Connectors
Hirose offers the ST series input/output connectors
The Hirose ST series was initially developed as external input / output connectors for the portable and mobile devices used in the consumer markets. It is also used in industrial and medical equipment as a robust I/O connector due to its high pin count and variations. Featuring a low profile, this shielded connector is only 3.0 mm above the mounting surface. To assure continued reliability of the connection, mated connectors will withstand a pull force of 49 N max applied in any direction. Multiple polarization keys will not allow incorrect insertion of the mating plug. Contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
- Built-in ground continuity features and EMI shielding assure interference-free performance
- Low-profile: 3.0 mm receptacle height
- 10,000 mating cycles
- 100 VAC
- Available in 10-, 18-, 24-, and 36-positions with a wide variety of mounting styles
- RoHS-compliant
- Industrial devices / equipment
- Medical equipment
- Any mobile or portable device requiring high reliability in a small size
ST Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ST60-10P(30) | CONN RCPT 10P 0.02 GOLD EDGE MNT | 3818 - Immediate | $103.02 | View Details |
![]() | ![]() | ST60-18P(30) | CONN RCPT 18P 0.02 GOLD EDGE MNT | 8743 - Immediate | $135.77 | View Details |
![]() | ![]() | ST40X-10S-CV(30) | CONN PLUG 10POS SOLDER GOLD | 6211 - Immediate | $296.56 | View Details |
![]() | ![]() | ST40X-18S-CV(30) | CONN PLUG 18POS SOLDER GOLD | 1179 - Immediate | $300.73 | View Details |
![]() | ![]() | ST40X-BS(4.0) | CONN CABLE BUSHING 4.0MM | 6599 - Immediate | $34.54 | View Details |
![]() | ![]() | ST60X-18S(30) | CONN HEADER SMD R/A 18POS 0.5MM | 1159 - Immediate | $206.04 | View Details |
![]() | ![]() | ST60-36P(30) | CONN RCPT 36P 0.02 GOLD EDGE MNT | 816 - Immediate | $225.10 | View Details |
![]() | ![]() | ST40X-10S-CVR(30) | CONN PLUG 10POS SOLDER GOLD | 114 - Immediate | $256.66 | View Details |
![]() | ![]() | ST40-10S-CV(30) | CONN PLUG 10POS SOLDER 28-30AWG | 4403 - Immediate | $274.53 | View Details |
![]() | ![]() | ST40X-24S-CV1(30) | CONN PLUG 24POS SOLDER GOLD | 186 - Immediate | $376.36 | View Details |
![]() | ![]() | ST40X-24S-CV(30) | CONN PLUG 24POS SOLDER GOLD | 450 - Immediate | $397.20 | View Details |
![]() | ![]() | ST80X-10S(30) | CONN HEADER SMD 10POS 1MM | 107 - Immediate | $210.21 | View Details |
![]() | ![]() | ST80X-18S(30) | CONN HEADER SMD 18POS 1MM | 153 - Immediate | $259.64 | View Details |
![]() | ![]() | ST40-10S-CVR(30) | CONN PLUG 10POS SOLDER 28-30AWG | 713 - Immediate | $274.53 | View Details |
![]() | ![]() | ST40X-18S-CVR(30) | CONN PLUG 18POS SOLDER GOLD | 476 - Immediate | $332.29 | View Details |
![]() | ![]() | ST40X-BS(5.8) | CONN CABLE BUSHING 5.8MM | 378 - Immediate | $43.47 | View Details |
![]() | ![]() | ST40X-CM(4.0) | CONN CABLE CLAMP 4.0MM | 486 - Immediate | $9.53 | View Details |
![]() | ![]() | ST40X-CM1(6.8) | CONN CABLE CLAMP 6.8MM | 108 - Immediate | $26.80 | View Details |
![]() | ![]() | ST40X-CM(4.0-5.0) | CONN CABLE CLAMP 4-5MM | 275 - Immediate | $34.54 | View Details |
![]() | ![]() | ST40X-BS1(6.8) | CONN CABLE BUSHING 6.8MM | 109 - Immediate | $43.47 | View Details |