EEPROM Memory ICs
ROHM Semiconductor EEPROM memory ICs provide reliable and efficient memory solutions
ROHM Semiconductor offers a diverse range of EEPROM (electrically erasable programmable read-only memory) products designed to meet the needs of various automotive and industrial applications. These EEPROMs are known for their high-speed write cycles, robust endurance, and wide operating temperature ranges, making them ideal for demanding environments. The BR24H01ANUX-5ACTR, BR24H1MFVT-5ACE2, BR25H256FVM-5ACTR, BR25H040FVM-5ACTR, BR25H040FVT-5ACE2, BR25H04ANUX-5ACTR, BR24H512FJ-5ACE2, and BR25G256FJ-5AE2 models offer varying memory sizes, interfaces, and packaging options to cater to specific application requirements. These EEPROMs support I2C and SPI interfaces, ensuring compatibility with a wide range of microcontrollers and systems. With low power consumption, high data retention, and AEC-Q100 qualification, ROHM EEPROMs provide reliable and efficient memory solutions for automotive, industrial, and consumer electronics applications.
- High-speed write cycles (up to 20 MHz for SPI models)
- Wide operating voltage range (1.6 V to 5.5 V)
- High endurance (up to 4 million write cycles)
- Low power consumption
- AEC-Q100 qualification for automotive applications
- Wide operating temperature range (-40°C to +125°C)
- Various memory sizes (from 4 Kbit to 1 Mbit)
- I2C and SPI interface options
- Compact packaging (VSON, TSSOP, MSOP, SOP)
- High data retention (up to 100 years)
- Write protection features
- Noise filter built into SCL/SDA pins
- Page write mode
- Low standby current
- Prevention of miswriting at low-voltage
- Automotive control systems
- Industrial automation
- Consumer electronics
- Medical devices
- Smart meters
- Data loggers
- Security systems
- Home appliances
- Communication equipment
- Wearable devices
- IoT devices
- Instrumentation
- Power management systems
- Robotics
- Environmental monitoring systems
EEPROM Memory ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BR24H01ANUX-5ACTR | 1KBIT, ISUP2;C BUS, HIGH SPEED W | 4000 - Immediate | $39.90 | View Details |
![]() | ![]() | BR24H1MFVT-5ACE2 | 1M BIT, ISUP2;C (2-WIRE) BUS, HI | 2972 - Immediate | $116.72 | View Details |
![]() | ![]() | BR25H256FVM-5ACTR | 256KBIT, SPI BUS, HIGH SPEED WRI | 2800 - Immediate | $59.55 | View Details |
![]() | ![]() | BR25H040FVM-5ACTR | 4KBIT, SPI BUS, SERIAL EEPROM FO | 3000 - Immediate | $33.35 | View Details |
![]() | ![]() | BR25H040FVT-5ACE2 | 4KBIT, SPI BUS, SERIAL EEPROM FO | 2930 - Immediate | $33.35 | View Details |
![]() | ![]() | BR25H04ANUX-5ACTR | 4KBIT, SPI BUS, SERIAL EEPROM FO | 4000 - Immediate | $33.35 | View Details |
![]() | ![]() | BR24H512FJ-5ACE2 | 512KBIT, ISUP2 C BUS, HIGH SPEED | 2485 - Immediate | $78.61 | View Details |
![]() | ![]() | BR25G256FJ-5AE2 | 256KBIT, SPI BUS, SERIAL EEPROM | 2489 - Immediate | $45.85 | View Details |