LMT01 Temperature Sensor
Texas Instruments offers its LMT01 0.5°C accurate 2-pin temperature sensor with a pulse train interface
Texas Instruments' LMT01 is a high-accuracy, 2-pin temperature sensor with an easy-to-use pulse count interface, which makes it an ideal digital replacement for PTC or NTC thermistors both on- and off-board in automotive, industrial, and consumer markets. The LMT01 digital pulse count output and high accuracy over a wide temperature range allow pairing with any MCU without concern for integrated ADC quality or availability, while minimizing software overhead. TI’s LMT01 achieves flat ±0.5°C accuracy with very fine resolution (0.0625°C) over a wide temperature range of -20°C to 90°C without system calibration or hardware/software compensation.
Unlike other digital IC temperature sensors, LMT01’s single wire interface is designed to directly interface with a GPIO or comparator input, thereby simplifying hardware implementation. Similarly, the LMT01’s integrated EMI suppression and simple 2-pin architecture makes it ideal for on-board and off-board temperature sensing. The LMT01 offers all the simplicity of analog NTC or PTC thermistors with the added benefits of a digital interface, wide specified performance, EMI immunity, and minimum processor resources.
TI Design Link: Motor Monitoring Using Wireless Vibration Sensor Reference Design Enabling Preventive Maintenance
TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design
| Features | ||
|
|
LMT01 Temperature Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMT01LPG | SENSOR DIGITAL -50C-150C TO92-2 | 1488 - Immediate | $117.31 | View Details |
![]() | ![]() | LMT01LPGM | SENSOR DIGITAL -40C-150C TO92-2 | 3950 - Immediate | $117.31 | View Details |
![]() | ![]() | LMT01DQXR | SENSOR DIGITAL -50C-150C 2WSON | 2002 - Immediate | $117.31 | View Details |
![]() | ![]() | LMT01QDQXRQ1 | SENSOR DIGITAL -40C-125C 2WSON | 331 - Immediate | $138.16 | View Details |
![]() | ![]() | LMT01DQXT | SENSOR DIGITAL -50C-150C 2WSON | 586 - Immediate | $138.16 | View Details |
![]() | ![]() | LMT01ELPGMQ1 | SENSOR DIGITAL -40C-150C TO92-2 | 0 - Immediate | $91.85 | View Details |
![]() | ![]() | LMT01QDQXTQ1 | SENSOR DIGITAL -40C-125C 2WSON | 0 - Immediate | $201.87 | View Details |
![]() | ![]() | LMT01QLPGMQ1 | SENSOR DIGITAL -40C-125C TO92-2 | 0 - Immediate | $85.28 | View Details |
LMT01 Temperature Sensor Eval Board
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMT01EVM | EVAL BOARD FOR LMT01 | -50°C ~ 150°C | Digital | ±0.5°C | 1 - Immediate | $3,501.54 | View Details |