304136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 205
Unit Price: ₱93.49000

Parametric Equivalent


American Electrical Inc.
In Stock: 100
Unit Price: ₱93.49000

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱48.46770

Parametric Equivalent


American Electrical Inc.
In Stock: 100
Unit Price: ₱93.49000

Parametric Equivalent


American Electrical Inc.
In Stock: 129
Unit Price: ₱83.37000
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 17
Unit Price: ₱73.84000

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: ₱43.13210
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 29
Unit Price: ₱83.37000

Parametric Equivalent


American Electrical Inc.
In Stock: 49
Unit Price: ₱83.37000
Terminal Block Connector 2 Position Feed Through White 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304136

DigiKey Part Number
288-304136-ND
Manufacturer
Manufacturer Product Number
304136
Description
AVK 4 FT TERMINAL BLOCK WHITE 60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 10-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
750V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,251
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
100₱48.46770₱4,846.77
Manufacturers Standard Package