Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C3V6R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C3V6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C3V6R |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.72278 | ₱5,168.34 |
| 6,000 | ₱1.53054 | ₱9,183.24 |
| 9,000 | ₱1.43238 | ₱12,891.42 |
| 15,000 | ₱1.32185 | ₱19,827.75 |
| 21,000 | ₱1.25631 | ₱26,382.51 |
| 30,000 | ₱1.19257 | ₱35,777.10 |
| 75,000 | ₱1.05254 | ₱78,940.50 |
| 150,000 | ₱0.96594 | ₱144,891.00 |
| 300,000 | ₱0.89312 | ₱267,936.00 |



