CL21B225KBYNNWE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.19999
Datasheet

Parametric Equivalent


KEMET
In Stock: 47,953
Unit Price: ₱0.71000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 3,717
Unit Price: ₱0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.30106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.27615
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,238
Unit Price: ₱0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱0.27615
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,211
Unit Price: ₱0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 670,800
Unit Price: ₱0.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 19,985
Unit Price: ₱0.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 327,303
Unit Price: ₱0.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 156,874
Unit Price: ₱0.49000
Datasheet

Parametric Equivalent


TDK
In Stock: 50,949
Unit Price: ₱0.58000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,964
Unit Price: ₱0.38000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KBYNNWE

DigiKey Part Number
1276-CL21B225KBYNNWETR-ND - Tape & Reel (TR)
1276-CL21B225KBYNNWECT-ND - Cut Tape (CT)
1276-CL21B225KBYNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KBYNNWE
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.27700₱82.77
50₱5.95500₱297.75
100₱5.23440₱523.44
500₱4.02916₱2,014.58
1,000₱3.65756₱3,657.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.35177₱6,703.54
4,000₱3.10047₱12,401.88
6,000₱2.97472₱17,848.32
10,000₱2.83535₱28,353.50
14,000₱2.75393₱38,555.02
20,000₱2.67558₱53,511.60
Manufacturers Standard Package