MLASU105SB7473KFNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5,559
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.08065
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,156
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.01473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.01473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,580
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 74,666
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 88,988
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 179,912
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 153,092
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 748,270
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 94,135
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 57,579
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 196,675
Unit Price: ₱5.96000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU105SB7473KFNB25

DigiKey Part Number
587-MLASU105SB7473KFNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU105SB7473KFNB25
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU105SB7473KFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.66416₱6,641.60
Manufacturers Standard Package