C3216X5R1A225M/1.60 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 14,782
Unit Price: ₱16.67000
Datasheet

Upgrade


TDK
In Stock: 6,966
Unit Price: ₱16.67000
Datasheet

Upgrade


TDK
In Stock: 1,031
Unit Price: ₱45.26000
Datasheet

Upgrade


TDK
In Stock: 1,549
Unit Price: ₱45.26000
Datasheet

Upgrade


TDK
In Stock: 41,868
Unit Price: ₱16.67000
Datasheet

Upgrade


TDK
In Stock: 12,900
Unit Price: ₱16.67000
Datasheet

Upgrade


TDK
In Stock: 18,285
Unit Price: ₱41.69000
Datasheet

Upgrade


TDK
In Stock: 1,631
Unit Price: ₱41.69000
Datasheet

Upgrade


TDK
In Stock: 1,138
Unit Price: ₱44.07000
Datasheet

Upgrade


TDK
In Stock: 6
Unit Price: ₱41.69000
Datasheet

Similar


TDK
In Stock: 1,866
Unit Price: ₱45.26000
Datasheet

Similar


TDK
In Stock: 10
Unit Price: ₱44.07000
Datasheet

Similar


TDK
In Stock: 1,368
Unit Price: ₱44.07000
Datasheet

Similar


TDK
In Stock: 90,860
Unit Price: ₱38.71000
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1A225M/1.60

DigiKey Part Number
445-4054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R1A225M/1.60
Description
CAP CER 2.2UF 10V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1A225M/1.60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes